N-Channel MOSFET, 20 A, 250 V, 4-Pin STAC244B STMicroelectronics STAC3932B
- RS Stock No.:
- 829-0668
- Mfr. Part No.:
- STAC3932B
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 829-0668
- Mfr. Part No.:
- STAC3932B
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 20 A | |
| Maximum Drain Source Voltage | 250 V | |
| Package Type | STAC244B | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 625 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Width | 9.91mm | |
| Length | 34.19mm | |
| Maximum Operating Temperature | +200 °C | |
| Number of Elements per Chip | 1 | |
| Typical Power Gain | 24.6 dB | |
| Height | 5.33mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 20 A | ||
Maximum Drain Source Voltage 250 V | ||
Package Type STAC244B | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 625 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Width 9.91mm | ||
Length 34.19mm | ||
Maximum Operating Temperature +200 °C | ||
Number of Elements per Chip 1 | ||
Typical Power Gain 24.6 dB | ||
Height 5.33mm | ||
