Diodes Inc P-Channel MOSFET, 6.1 A, 60 V, 3+Tab-Pin SOT-223 DMP6250SE-13
- RS Stock No.:
- 828-3234
- Mfr. Part No.:
- DMP6250SE-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 828-3234
- Mfr. Part No.:
- DMP6250SE-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 6.1 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3+Tab | |
| Maximum Drain Source Resistance | 300 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 1.8 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 9.7 nC @ 10 V | |
| Transistor Material | Si | |
| Width | 3.55mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.55mm | |
| Number of Elements per Chip | 1 | |
| Height | 1.65mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P | ||
Maximum Continuous Drain Current 6.1 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Pin Count 3+Tab | ||
Maximum Drain Source Resistance 300 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 1.8 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 9.7 nC @ 10 V | ||
Transistor Material Si | ||
Width 3.55mm | ||
Maximum Operating Temperature +150 °C | ||
Length 6.55mm | ||
Number of Elements per Chip 1 | ||
Height 1.65mm | ||
Minimum Operating Temperature -55 °C | ||
