Diodes Inc P-Channel MOSFET, 200 mA, 50 V, 3-Pin X1-DFN1006 DMP56D0UFB-7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
828-3222
Mfr. Part No.:
DMP56D0UFB-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

50 V

Package Type

X1-DFN1006

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

425 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Width

0.675mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

0.58 nC @ 4 V

Length

1.08mm

Number of Elements per Chip

1

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

0.48mm