P-Channel MOSFET, 4.1 A, 20 V, 4-Pin U-WLB1010 Diodes Inc DMP2047UCB4-7
- RS Stock No.:
- 828-3219
- Mfr. Part No.:
- DMP2047UCB4-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-3219
- Mfr. Part No.:
- DMP2047UCB4-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 4.1 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | U-WLB1010 | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 60 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -6 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.05mm | |
| Typical Gate Charge @ Vgs | 2.3 nC @ 10 V | |
| Width | 1.05mm | |
| Transistor Material | Si | |
| Height | 0.38mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P | ||
Maximum Continuous Drain Current 4.1 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type U-WLB1010 | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 60 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -6 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 1.05mm | ||
Typical Gate Charge @ Vgs 2.3 nC @ 10 V | ||
Width 1.05mm | ||
Transistor Material Si | ||
Height 0.38mm | ||
Minimum Operating Temperature -55 °C | ||
