N-Channel MOSFET, 39 A, 600 V, 3-Pin TO-247 Toshiba TK39N60W,S1VF(S

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
827-6218
Mfr. Part No.:
TK39N60W,S1VF(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

39 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

65 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Maximum Power Dissipation

270 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

110 nC @ 10 V

Length

15.94mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

5.02mm

Height

20.95mm

Series

TK

COO (Country of Origin):
CN

MOSFET N-Channel, TK3x Series, Toshiba


MOSFET Transistors, Toshiba