Toshiba TK N-Channel MOSFET, 35 A, 80 V, 3-Pin TO-220SIS TK35A08N1,S4X(S

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-6205
Mfr. Part No.:
TK35A08N1,S4X(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

80 V

Package Type

TO-220SIS

Series

TK

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

12.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

25 nC @ 10 V

Length

10mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

4.5mm

Height

15mm

COO (Country of Origin):
CN