N-Channel MOSFET, 22 A, 100 V, 3-Pin TO-220SIS Toshiba TK22A10N1,S4X(S

Subtotal (1 pack of 6 units)*

£0.852

(exc. VAT)

£1.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
6 +£0.142£0.85

*price indicative

Packaging Options:
RS Stock No.:
827-6176
Mfr. Part No.:
TK22A10N1,S4X(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

22 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220SIS

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

13.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Length

10mm

Typical Gate Charge @ Vgs

28 nC @ 10 V

Width

4.5mm

Maximum Operating Temperature

+150 °C

Height

15mm

Series

TK

COO (Country of Origin):
CN

MOSFET N-Channel, TK2x Series, Toshiba


MOSFET Transistors, Toshiba