Toshiba TK N-Channel MOSFET, 15.8 A, 600 V, 3-Pin TO-220SIS TK16A60W5,S4VX(M

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-6139
Mfr. Part No.:
TK16A60W5,S4VX(M
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

15.8 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220SIS

Series

TK

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

230 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10mm

Typical Gate Charge @ Vgs

43 nC @ 10 V

Width

4.5mm

Transistor Material

Si

Height

15mm

COO (Country of Origin):
MY

MOSFET Transistors, Toshiba