N-Channel MOSFET, 13.7 A, 650 V, 3-Pin TO-220 Toshiba TK14E65W,S1X(S

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-6132
Mfr. Part No.:
TK14E65W,S1X(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

13.7 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

250 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

130 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Width

4.45mm

Typical Gate Charge @ Vgs

35 nC @ 10 V

Length

10.16mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Series

TK

Height

15.1mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy