N-Channel MOSFET, 100 A, 80 V, 3-Pin TO-220SIS Toshiba TK100A08N1,S4X(S

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-6090
Mfr. Part No.:
TK100A08N1,S4X(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

80 V

Package Type

TO-220SIS

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

130 nC @ 10 V

Length

10mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

4.5mm

Height

15mm

Series

TK

COO (Country of Origin):
CN

MOSFET Transistors, Toshiba


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy