P-Channel MOSFET, 15 A, 100 V, 3-Pin DPAK Infineon SPD15P10PLGBTMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-5347
Mfr. Part No.:
SPD15P10PLGBTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

270 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

128 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Length

6.73mm

Typical Gate Charge @ Vgs

47 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

6.22mm

Height

2.41mm

Minimum Operating Temperature

-55 °C

Series

SIPMOS

RoHS Status: Exempt

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy