N-Channel MOSFET, 58 A, 25 V, 8-Pin TDSON Infineon BSC050NE2LS

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-5340
Mfr. Part No.:
BSC050NE2LS
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

58 A

Maximum Drain Source Voltage

25 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7.1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

28 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5.35mm

Length

6.1mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

5 nC @ 4.5 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

OptiMOS

Height

1.1mm

RoHS Status: Exempt