P-Channel MOSFET, 14.9 A, 30 V, 8-Pin DSO Infineon BSO080P03SHXUMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-5328
Mfr. Part No.:
BSO080P03SHXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

14.9 A

Maximum Drain Source Voltage

30 V

Package Type

DSO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

102 nC @ 10 V

Width

4mm

Transistor Material

Si

Length

5mm

Maximum Operating Temperature

+150 °C

Height

1.65mm

Series

OptiMOS P

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy