N-Channel MOSFET, 160 A, 100 V, 7-Pin D2PAK Infineon IPB039N10N3GATMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-5299
Mfr. Part No.:
IPB039N10N3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

160 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

7.1 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

214 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

9.45mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.31mm

Typical Gate Charge @ Vgs

88 nC @ 10 V

Series

OptiMOS 3

Height

4.57mm

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt