N-Channel MOSFET, 169 A, 60 V, 3-Pin TO-220 Texas Instruments CSD18532KCS

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-4880
Mfr. Part No.:
CSD18532KCS
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Channel Type

N

Maximum Continuous Drain Current

169 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

4.7mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

21 nC @ 4.5 V

Length

10.67mm

Number of Elements per Chip

1

Height

16.51mm

Series

NexFET

Minimum Operating Temperature

-55 °C