N-Channel MOSFET, 257 A, 30 V, 8-Pin VSON Texas Instruments CSD17559Q5
- RS Stock No.:
- 827-4868
- Mfr. Part No.:
- CSD17559Q5
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-4868
- Mfr. Part No.:
- CSD17559Q5
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 257 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | VSON | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 1.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.7V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 3.2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.1mm | |
| Typical Gate Charge @ Vgs | 39 nC @ 4.5 V | |
| Width | 5.1mm | |
| Transistor Material | Si | |
| Height | 1.05mm | |
| Series | NexFET | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type N | ||
Maximum Continuous Drain Current 257 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type VSON | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 1.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.7V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 3.2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 6.1mm | ||
Typical Gate Charge @ Vgs 39 nC @ 4.5 V | ||
Width 5.1mm | ||
Transistor Material Si | ||
Height 1.05mm | ||
Series NexFET | ||
Minimum Operating Temperature -55 °C | ||
