N-Channel MOSFET, 100 A, 25 V, 8-Pin SON Texas Instruments CSD16342Q5A
- RS Stock No.:
- 827-4739
- Mfr. Part No.:
- CSD16342Q5A
- Brand:
- Texas Instruments
Subtotal (1 pack of 5 units)*
£0.72
(exc. VAT)
£0.865
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.144 | £0.72 |
*price indicative
- RS Stock No.:
- 827-4739
- Mfr. Part No.:
- CSD16342Q5A
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 100 A | |
| Maximum Drain Source Voltage | 25 V | |
| Package Type | SON | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 7.8 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.1V | |
| Minimum Gate Threshold Voltage | 0.6V | |
| Maximum Power Dissipation | 3 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +10 V | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 6.8 nC @ 4.5 V | |
| Width | 5mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5.8mm | |
| Series | NexFET | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type N | ||
Maximum Continuous Drain Current 100 A | ||
Maximum Drain Source Voltage 25 V | ||
Package Type SON | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 7.8 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.1V | ||
Minimum Gate Threshold Voltage 0.6V | ||
Maximum Power Dissipation 3 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +10 V | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 6.8 nC @ 4.5 V | ||
Width 5mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 5.8mm | ||
Series NexFET | ||
Minimum Operating Temperature -55 °C | ||
Height 1.1mm | ||
