N-Channel MOSFET, 60 A, 25 V, 8-Pin SON Texas Instruments CSD16327Q3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-4729
Mfr. Part No.:
CSD16327Q3
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

25 V

Package Type

SON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

6.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.4V

Minimum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +10 V

Maximum Operating Temperature

+150 °C

Width

3.4mm

Transistor Material

Si

Length

3.4mm

Typical Gate Charge @ Vgs

6.2 nC @ 4.5 V

Number of Elements per Chip

1

Series

NexFET

Minimum Operating Temperature

-55 °C

Height

1.1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy