N-Channel MOSFET, 97 A, 25 V, 8-Pin SON Texas Instruments CSD16322Q5

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-4697
Mfr. Part No.:
CSD16322Q5
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Channel Type

N

Maximum Continuous Drain Current

97 A

Maximum Drain Source Voltage

25 V

Package Type

SON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.4V

Minimum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

3.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +10 V

Maximum Operating Temperature

+150 °C

Length

6.1mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

6.8 nC @ 4.5 V

Transistor Material

Si

Width

5.1mm

Height

1.05mm

Series

NexFET

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy