N-Channel MOSFET, 42 A, 100 V, 3-Pin TO-247AC Infineon IRFP150MPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-4000
Mfr. Part No.:
IRFP150MPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

42 A

Maximum Drain Source Voltage

100 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

36 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

110 nC @ 10 V

Width

5.2mm

Maximum Operating Temperature

+175 °C

Length

16.13mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

21.1mm

Series

HEXFET

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy