Infineon HEXFET N-Channel MOSFET, 21 A, 25 V, 6-Pin DFN2020 IRFHS8242TRPBF
- RS Stock No.:
- 827-3969
- Mfr. Part No.:
- IRFHS8242TRPBF
- Brand:
- Infineon
Subtotal (1 pack of 50 units)*
£4.30
(exc. VAT)
£5.15
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.086 | £4.30 |
| 250 + | £0.084 | £4.20 |
*price indicative
- RS Stock No.:
- 827-3969
- Mfr. Part No.:
- IRFHS8242TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 21 A | |
| Maximum Drain Source Voltage | 25 V | |
| Series | HEXFET | |
| Package Type | DFN2020 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 21 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.35V | |
| Minimum Gate Threshold Voltage | 1.35V | |
| Maximum Power Dissipation | 2.1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Width | 2.1mm | |
| Typical Gate Charge @ Vgs | 10.4 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.1mm | |
| Number of Elements per Chip | 1 | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 21 A | ||
Maximum Drain Source Voltage 25 V | ||
Series HEXFET | ||
Package Type DFN2020 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 21 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.35V | ||
Minimum Gate Threshold Voltage 1.35V | ||
Maximum Power Dissipation 2.1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Width 2.1mm | ||
Typical Gate Charge @ Vgs 10.4 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 2.1mm | ||
Number of Elements per Chip 1 | ||
Height 0.95mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
