N-Channel MOSFET, 1.9 A, 150 V, 8-Pin SOIC Infineon IRF7465TRPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-3861
Mfr. Part No.:
IRF7465TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

1.9 A

Maximum Drain Source Voltage

150 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Width

4mm

Typical Gate Charge @ Vgs

10 nC @ 10 V

Length

5mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Height

1.5mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy