N-Channel MOSFET, 30 A, 30 V, 8-Pin POWERDI3333 Diodes Inc DMN3010LFG-7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-0531
Mfr. Part No.:
DMN3010LFG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

30 V

Package Type

POWERDI3333

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

10.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

26 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

3.35mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

37 nC @ 10 V

Length

3.35mm

Maximum Operating Temperature

+150 °C

Height

0.85mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy