Diodes Inc Dual P-Channel MOSFET, 3.7 A, 40 V, 8-Pin SOIC DMP4047SSD-13

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-0516
Mfr. Part No.:
DMP4047SSD-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

3.7 A

Maximum Drain Source Voltage

40 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

55 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

1.8 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Typical Gate Charge @ Vgs

21.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

3.95mm

Length

4.95mm

Number of Elements per Chip

2

Height

1.5mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy