Diodes Inc Dual N-Channel MOSFET, 6.9 A, 20 V, 8-Pin SOIC DMN2029USD-13

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-0471
Mfr. Part No.:
DMN2029USD-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

6.9 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

35 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

1.4 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-8 V, +8 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

18.6 nC @ 8 V

Length

4.95mm

Number of Elements per Chip

2

Width

3.95mm

Height

1.5mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy