Dual N/P-Channel MOSFET, 530 mA, 950 mA, 20 V, 6-Pin SOT-363 Infineon BSD235CH6327XTSA1
- RS Stock No.:
- 826-9513
- Mfr. Part No.:
- BSD235CH6327XTSA1
- Brand:
- Infineon
- RS Stock No.:
- 826-9513
- Mfr. Part No.:
- BSD235CH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 530 mA, 950 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-363 (SC-88) | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 600 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.2V | |
| Minimum Gate Threshold Voltage | 0.6V | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 2 | |
| Typical Gate Charge @ Vgs | 0.34 nC @ 4.5 V, 0.4 nC @ 4.5 V | |
| Transistor Material | Si | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | OptiMOS 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 530 mA, 950 mA | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-363 (SC-88) | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 600 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Minimum Gate Threshold Voltage 0.6V | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 2 | ||
Typical Gate Charge @ Vgs 0.34 nC @ 4.5 V, 0.4 nC @ 4.5 V | ||
Transistor Material Si | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.8mm | ||
Minimum Operating Temperature -55 °C | ||
Series OptiMOS 2 | ||


