N-Channel MOSFET, 30 A, 30 V, 3-Pin DPAK Infineon IPD30N03S4L14ATMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
826-9474
Mfr. Part No.:
IPD30N03S4L14ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

30 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

25 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

31 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

11 nC @ 10 V

Width

6.22mm

Length

6.5mm

Transistor Material

Si

Height

2.3mm

Series

OptiMOS T2

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy