Infineon OptiMOS N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-23 2N7002H6327XTSA2
- RS Stock No.:
- 826-9465
- Mfr. Part No.:
- 2N7002H6327XTSA2
- Brand:
- Infineon
Subtotal (1 reel of 500 units)*
£21.00
(exc. VAT)
£25.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 1000 | £0.042 | £21.00 |
| 1500 - 2500 | £0.038 | £19.00 |
| 3000 - 5500 | £0.036 | £18.00 |
| 6000 + | £0.035 | £17.50 |
*price indicative
- RS Stock No.:
- 826-9465
- Mfr. Part No.:
- 2N7002H6327XTSA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 300 mA | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SOT-23 | |
| Series | OptiMOS | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 4 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1.5V | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 0.4 nC @ 10 V | |
| Length | 2.9mm | |
| Number of Elements per Chip | 1 | |
| Width | 1.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 300 mA | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SOT-23 | ||
Series OptiMOS | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 4 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 0.4 nC @ 10 V | ||
Length 2.9mm | ||
Number of Elements per Chip 1 | ||
Width 1.3mm | ||
Minimum Operating Temperature -55 °C | ||
Height 1mm | ||
