N-Channel MOSFET, 70 A, 30 V, 3-Pin D2PAK Infineon IPB042N03LGATMA1

RS Stock No.:
826-9462P
Mfr. Part No.:
IPB042N03LGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

30 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

79 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

9.45mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

18 nC @ 4.5 V

Length

10.31mm

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Height

4.572mm

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy