N-Channel MOSFET Tetrode, 1.4 A, 30 V, 3-Pin SOT-23 Infineon BF999E6327HTSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
826-9430
Mfr. Part No.:
BF999E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

1.4 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

2.9mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Width

1.3mm

Height

0.9mm

Typical Power Gain

27 dB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy