P-Channel MOSFET, 170 mA, 60 V, 3-Pin SOT-23 Infineon BSS84PH6433XTMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-9266
Mfr. Part No.:
BSS84PH6433XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

170 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

360 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

2.9mm

Width

1.3mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

1 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Series

SIPMOS

Minimum Operating Temperature

-55 °C

Height

1mm

Infineon SIPMOS® P-Channel MOSFETs


The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.

· AEC Q101 Qualified (Please refer to datasheet)

· Pb-free lead plating, RoHS compliant

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.