N-Channel MOSFET Tetrode, 40 mA, 8 V, 4-Pin SOT-143 Infineon BF2040E6814HTSA1
- RS Stock No.:
- 826-9263
- Mfr. Part No.:
- BF2040E6814HTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 826-9263
- Mfr. Part No.:
- BF2040E6814HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 40 mA | |
| Maximum Drain Source Voltage | 8 V | |
| Package Type | SOT-143 | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 0.7V | |
| Minimum Gate Threshold Voltage | 0.3V | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Length | 2.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.3mm | |
| Transistor Material | Si | |
| Height | 0.9mm | |
| Typical Power Gain | 23 dB | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 40 mA | ||
Maximum Drain Source Voltage 8 V | ||
Package Type SOT-143 | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 0.7V | ||
Minimum Gate Threshold Voltage 0.3V | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Length 2.9mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.3mm | ||
Transistor Material Si | ||
Height 0.9mm | ||
Typical Power Gain 23 dB | ||
Minimum Operating Temperature -55 °C | ||
