P-Channel MOSFET, 1.5 A, 20 V, 6-Pin SOT-363 Infineon BSV236SPH6327XTSA1
- RS Stock No.:
- 826-9254
- Mfr. Part No.:
- BSV236SPH6327XTSA1
- Brand:
- Infineon
Subtotal (1 pack of 100 units)*
£4.60
(exc. VAT)
£5.50
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.046 | £4.60 |
*price indicative
- RS Stock No.:
- 826-9254
- Mfr. Part No.:
- BSV236SPH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 1.5 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-363 (SC-88) | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 175 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.2V | |
| Minimum Gate Threshold Voltage | 0.6V | |
| Maximum Power Dissipation | 560 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 3.8 nC @ 4.5 V | |
| Width | 1.25mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2mm | |
| Height | 0.8mm | |
| Priced to Clear | Yes | |
| Series | OptiMOS P | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 1.5 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-363 (SC-88) | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 175 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.2V | ||
Minimum Gate Threshold Voltage 0.6V | ||
Maximum Power Dissipation 560 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 3.8 nC @ 4.5 V | ||
Width 1.25mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 2mm | ||
Height 0.8mm | ||
Priced to Clear Yes | ||
Series OptiMOS P | ||
Minimum Operating Temperature -55 °C | ||
