N/P-Channel MOSFET, 2 A, 3.1 A, 60 V, 8-Pin DSO Infineon BSO615CGHUMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
826-9216
Mfr. Part No.:
BSO615CGHUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N, P

Maximum Continuous Drain Current

2 A, 3.1 A

Maximum Drain Source Voltage

60 V

Package Type

DSO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

150 mΩ, 450 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Typical Gate Charge @ Vgs

13.5 nC @ 10 V, 15 nC @ 10 V

Length

5mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Height

1.45mm

Minimum Operating Temperature

-55 °C

Series

SIPMOS

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy