N-Channel MOSFET, 22 A, 30 V, 8-Pin DSO Infineon BSO033N03MSGXUMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
826-9184
Mfr. Part No.:
BSO033N03MSGXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

22 A

Maximum Drain Source Voltage

30 V

Package Type

DSO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

93 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Transistor Material

Si

Number of Elements per Chip

1

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Height

1.65mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy