P-Channel MOSFET, 50 A, 30 V, 3-Pin DPAK Infineon IPD50P03P4L11ATMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
826-9159
Mfr. Part No.:
IPD50P03P4L11ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

30 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

58 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +5 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Length

6.5mm

Width

6.22mm

Transistor Material

Si

Typical Gate Charge @ Vgs

42 nC @ 10 V

Height

2.3mm

Minimum Operating Temperature

-55 °C

Series

OptiMOS P

RoHS Status: Exempt