Infineon OptiMOS 3 N-Channel MOSFET, 58 A, 100 V, 3-Pin D2PAK IPB123N10N3GATMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
826-9036
Mfr. Part No.:
IPB123N10N3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

58 A

Maximum Drain Source Voltage

100 V

Series

OptiMOS 3

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

23.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

94 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Length

10.31mm

Number of Elements per Chip

1

Width

9.45mm

Typical Gate Charge @ Vgs

26 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

4.57mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy