Infineon HEXFET N-Channel MOSFET, 14 A, 30 V, 8-Pin SOIC IRF7463PBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
826-8936
Mfr. Part No.:
IRF7463PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

34 nC @ 4.5 V

Number of Elements per Chip

1

Length

5mm

Transistor Material

Si

Width

4mm

Minimum Operating Temperature

-55 °C

Height

1.5mm

COO (Country of Origin):
TH