N-Channel MOSFET, 2.5 A, 200 V, 8-Pin SOIC Infineon IRF7450PBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
826-8932
Mfr. Part No.:
IRF7450PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

200 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

170 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Typical Gate Charge @ Vgs

26 nC @ 10 V

Width

4mm

Transistor Material

Si

Height

1.5mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy