P-Channel MOSFET, 16 A, 12 V, 8-Pin SOIC Infineon IRF7410TRPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
826-8910
Mfr. Part No.:
IRF7410TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

12 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.9V

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Length

5mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

91 nC @ 4.5 V

Transistor Material

Si

Width

4mm

Height

1.5mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN