Infineon HEXFET Dual P-Channel MOSFET, 5.3 A, 20 V, 8-Pin SOIC IRF7314TRPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
826-8863
Mfr. Part No.:
IRF7314TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

5.3 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Series

HEXFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

98 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.7V

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Transistor Material

Si

Width

4mm

Number of Elements per Chip

2

Length

5mm

Typical Gate Charge @ Vgs

19 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy