Dual P-Channel MOSFET, 3.6 A, 30 V, 8-Pin SOIC Infineon IRF7306TRPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
826-8853
Mfr. Part No.:
IRF7306TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

3.6 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Length

5mm

Typical Gate Charge @ Vgs

25 nC @ 10 V

Width

4mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

1.5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy