P-Channel MOSFET, 5.3 A, 20 V, 8-Pin SOIC Infineon IRF7204TRPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
826-8831
Mfr. Part No.:
IRF7204TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

5.3 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

25 nC @ 10 V

Width

4mm

Transistor Material

Si

Height

1.5mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
MY
The Infineon IRF7204 is the 20V single P-channel HEXFET power MOSFET in a SO-8 package.

Industry leading quality
Dynamic dv/dt Rating
Fast Switching
Fully Avalanche Rated
175°C operating temperature

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy