N-Channel MOSFET, 31 A, 700 V, 3-Pin TO-247 Infineon IPW65R110CFDFKSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
826-8241
Mfr. Part No.:
IPW65R110CFDFKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

700 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

277.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

5.21mm

Typical Gate Charge @ Vgs

118 nC @ 10 V

Length

16.13mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

21.1mm

Series

CoolMOS CFD