ROHM P-Channel MOSFET, 4 A, 12 V, 3-Pin TSMT RZR040P01TL

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-7838
Mfr. Part No.:
RZR040P01TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

12 V

Package Type

TSMT

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Transistor Material

Si

Length

2.9mm

Number of Elements per Chip

1

Width

1.6mm

Typical Gate Charge @ Vgs

30 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

0.85mm