N-Channel MOSFET, 3 A, 60 V, 3-Pin SOT-346T ROHM RSR030N06TL
- RS Stock No.:
- 826-7775
- Mfr. Part No.:
- RSR030N06TL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 826-7775
- Mfr. Part No.:
- RSR030N06TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 3 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SOT-346T (SC-96) | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 154 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Length | 3mm | |
| Width | 1.8mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 9 nC @ 10 V | |
| Height | 0.95mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 3 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SOT-346T (SC-96) | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 154 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Length 3mm | ||
Width 1.8mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 9 nC @ 10 V | ||
Height 0.95mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- TH
