ROHM N-Channel MOSFET, 2 A, 60 V, 3-Pin SOT-346T RSR020N06TL

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
826-7771
Mfr. Part No.:
RSR020N06TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

60 V

Package Type

SOT-346T (SC-96)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

310 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3mm

Typical Gate Charge @ Vgs

4.9 nC @ 10 V

Width

1.8mm

Transistor Material

Si

Height

0.95mm

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy