ROHM N-Channel MOSFET, 30 A, 100 V, 3-Pin SC-83 RSJ300N10TL

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-7769
Mfr. Part No.:
RSJ300N10TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

100 V

Package Type

SC-83

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

59 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.1mm

Typical Gate Charge @ Vgs

50 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

9mm

Transistor Material

Si

Height

4.5mm

COO (Country of Origin):
TH