ROHM P-Channel MOSFET, 200 mA, 30 V, 3-Pin SOT-416 RSE002P03TL
- RS Stock No.:
- 826-7762
- Mfr. Part No.:
- RSE002P03TL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 826-7762
- Mfr. Part No.:
- RSE002P03TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 200 mA | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOT-416 (SC-75A) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 2.4 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.7mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 200 mA | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOT-416 (SC-75A) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 2.4 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Width 0.8mm | ||
Length 1.6mm | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Height 0.7mm | ||
- COO (Country of Origin):
- TH
