ROHM P-Channel MOSFET, 3 A, 30 V, 3-Pin TSMT RRR030P03TL
- RS Stock No.:
- 826-7743
- Mfr. Part No.:
- RRR030P03TL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 826-7743
- Mfr. Part No.:
- RRR030P03TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 3 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | TSMT | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 125 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 5.2 nC @ 5 V | |
| Transistor Material | Si | |
| Length | 2.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.6mm | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 3 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type TSMT | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 125 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 5.2 nC @ 5 V | ||
Transistor Material Si | ||
Length 2.9mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.6mm | ||
Height 0.9mm | ||
- COO (Country of Origin):
- TH
